Part Details for B32524Q1156M289 by TDK Epcos
Overview of B32524Q1156M289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32524Q1156M289
B32524Q1156M289 CAD Models
B32524Q1156M289 Part Data Attributes
|
B32524Q1156M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32524Q1156M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32524Q1156M289
This table gives cross-reference parts and alternative options found for B32524Q1156M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32524Q1156M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32523Q1156M289 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32524Q1156M289 vs B32523Q1156M289 |
JSPER5150500-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs JSPER5150500-M |
JSPEN5150500-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs JSPEN5150500-M |
B32523Q1156M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32524Q1156M289 vs B32523Q1156M289 |
JSPEN5150400-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs JSPEN5150400-M |
R60ER5150404-M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs R60ER5150404-M |
R60EW5150404-M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs R60EW5150404-M |
MTB1105150MHL | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | B32524Q1156M289 vs MTB1105150MHL |
R60ER5150CK4-M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs R60ER5150CK4-M |
JSPEN5150DQ0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524Q1156M289 vs JSPEN5150DQ0-M |