Datasheets
B32522N6104K000 by:

CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Part Details for B32522N6104K000 by TDK Epcos

Overview of B32522N6104K000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for B32522N6104K000

Part # Distributor Description Stock Price Buy
DISTI # 41Y9901
Newark Film Capacitor, B32522 Series, 0.1 F, 10%, Pet (Polyester), 450 V Rohs Compliant: Yes |Epcos B32522N6104K000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.3410
  • 25 $0.3210
  • 50 $0.3020
  • 100 $0.2820
  • 500 $0.2200
$0.2200 / $0.3410 Buy Now
DISTI # 495-77146-ND
DigiKey CAP FILM 0.1UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 634
In Stock
  • 1 $0.6100
  • 10 $0.4120
  • 50 $0.3276
  • 100 $0.2705
  • 500 $0.2113
  • 1,000 $0.1796
  • 3,000 $0.1691
  • 5,000 $0.1585
$0.1585 / $0.6100 Buy Now
DISTI # B32522N6104K000
TME Capacitor: polyester, 100nF, 200VAC, 400VDC, 15mm, ±10%, -55÷125°C Min Qty: 1 584
  • 1 $0.4540
  • 10 $0.2630
  • 50 $0.2130
  • 100 $0.1950
  • 500 $0.1840
  • 1,000 $0.1730
  • 3,000 $0.1650
  • 4,000 $0.1630
  • 5,000 $0.1610
$0.1610 / $0.4540 Buy Now

Part Details for B32522N6104K000

B32522N6104K000 CAD Models

B32522N6104K000 Part Data Attributes

B32522N6104K000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32522N6104K000 TDK Epcos CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 10.5 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 450 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for B32522N6104K000

This table gives cross-reference parts and alternative options found for B32522N6104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522N6104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32522N6104K289 Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR TDK Corporation B32522N6104K000 vs B32522N6104K289
B32522N6104K289 CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32522N6104K000 vs B32522N6104K289
B32522N6104K189 CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32522N6104K000 vs B32522N6104K189
B32522N6104K000 Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR TDK Corporation B32522N6104K000 vs B32522N6104K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32522N6104K000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32522N6104K000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32522N6104K000 would you like to use for your alert(s)?
  • Please alert me when B32522N6104K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32522N6104K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32522N6104K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32522N6104K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32522N6104K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32522N6104K000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: