Part Details for B32522N3105J000 by TDK Corporation
Overview of B32522N3105J000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522N3105J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522N3105J000
|
Avnet Americas | Film Capacitor, 1 uF, 160 V, 250 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32522N3105J000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 364 |
|
$0.4046 | Buy Now |
DISTI #
871-B32522N3105J
|
Mouser Electronics | Film Capacitors 1.0uF 250volts 5% RoHS: Compliant | 3950 |
|
$0.2780 / $0.6500 | Buy Now |
DISTI #
77776558
|
Verical | Cap Film 1uF 250V PET 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 | Americas - 2002 |
|
$0.3682 / $0.5082 | Buy Now |
DISTI #
B32522N3105J
|
TTI | Film Capacitors 1.0uF 250volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10700 In Stock |
|
$0.2750 / $0.4020 | Buy Now |
DISTI #
B32522N3105J000
|
Avnet Abacus | Film Capacitor, 1 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32522N3105J000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32522N3105J000
B32522N3105J000 CAD Models
B32522N3105J000 Part Data Attributes
|
B32522N3105J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522N3105J000
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for B32522N3105J000
This table gives cross-reference parts and alternative options found for B32522N3105J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522N3105J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522C3105J000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32522N3105J000 vs B32522C3105J000 |
B32522N3105J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522N3105J000 vs B32522N3105J000 |
B32522C3105J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522N3105J000 vs B32522C3105J289 |
B32522C3105J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522N3105J000 vs B32522C3105J000 |
B32522C3105J289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32522N3105J000 vs B32522C3105J289 |
B32522C3105J189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32522N3105J000 vs B32522C3105J189 |
B32522N3105J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522N3105J000 vs B32522N3105J289 |