Part Details for B32522C1155J289 by TDK Corporation
Overview of B32522C1155J289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522C1155J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522C1155J289
|
Avnet Americas | Cap Film 1.5uF 100V PET 5% (18 X 6 X 11mm) Radial 15mm 125?C Ammo Pack - Ammo Pack (Alt: B32522C1155J289) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6313 | Buy Now |
DISTI #
871-B32522C1155J289
|
Mouser Electronics | Film Capacitors 1.5uF 100volts 5% RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
Part Details for B32522C1155J289
B32522C1155J289 CAD Models
B32522C1155J289 Part Data Attributes
|
B32522C1155J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522C1155J289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for B32522C1155J289
This table gives cross-reference parts and alternative options found for B32522C1155J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522C1155J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32522C1155J000 | TDK Epcos | $0.6681 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32522C1155J289 vs B32522C1155J000 |
B32522C1155J189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32522C1155J289 vs B32522C1155J189 |
B32522C1155J000 | TDK Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | B32522C1155J289 vs B32522C1155J000 |