Part Details for B32521N8153M289 by TDK Epcos
Overview of B32521N8153M289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32521N8153M289
B32521N8153M289 CAD Models
B32521N8153M289 Part Data Attributes
|
B32521N8153M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32521N8153M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 200 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Manufacturer Series | B32521 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | B32521 | |
Size Code | 5120 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for B32521N8153M289
This table gives cross-reference parts and alternative options found for B32521N8153M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521N8153M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521N8153M189 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 5120, LEAD FREE, RADIAL LEADED | TDK Corporation | B32521N8153M289 vs B32521N8153M189 |
B32521N8153M289 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 5120, LEAD FREE, RADIAL LEADED | TDK Corporation | B32521N8153M289 vs B32521N8153M289 |
BG104K0153M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32521N8153M289 vs BG104K0153M-- |
160153M630D | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 5120, RADIAL LEADED | Cornell Dubilier Electronics Inc | B32521N8153M289 vs 160153M630D |