Part Details for B32521C0105J189 by TDK Corporation
Overview of B32521C0105J189 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32521C0105J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521C0105J189
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32521C0105J189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4048 | Buy Now |
DISTI #
871-B32521C105J189
|
Mouser Electronics | Film Capacitors 1.0uF 63volts 5% RoHS: Compliant | 0 |
|
$0.2780 | Order Now |
DISTI #
B32521C0105J189
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32521C0105J189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32521C0105J189
B32521C0105J189 CAD Models
B32521C0105J189 Part Data Attributes
|
B32521C0105J189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32521C0105J189
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for B32521C0105J189
This table gives cross-reference parts and alternative options found for B32521C0105J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521C0105J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4C041003C00JB00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0105J189 vs MKS4C041003C00JB00 |
B32521C0105J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C0105J189 vs B32521C0105J000 |
B32521C0105J289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C0105J189 vs B32521C0105J289 |
MKS4C041003C00JJ00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0105J189 vs MKS4C041003C00JJ00 |
B32521C0105J000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C0105J189 vs B32521C0105J000 |
MKS4C041003C00JSSD | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C0105J189 vs MKS4C041003C00JSSD |
MKS4C041003C00JI00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0105J189 vs MKS4C041003C00JI00 |
MKS4C041003C00JD00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0105J189 vs MKS4C041003C00JD00 |
MKS4C041003C00JF00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0105J189 vs MKS4C041003C00JF00 |
MKS4C041003C00JH00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0105J189 vs MKS4C041003C00JH00 |