-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C0105M289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32520C0105M289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32520C0105M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32520C0105M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32520C0105M189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32520C0105M289 vs B32520C0105M189 |
B32520C0105M000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32520C0105M289 vs B32520C0105M000 |
B32520C0105M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C0105M289 vs B32520C0105M289 |