B32512-J6684-M149
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of B32512-J6684-M149 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
M1496-A Coilcraft Inc General Purpose Inductor, 185uH, 10%,

CAD Models for B32512-J6684-M149 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32512-J6684-M149 by TDK Epcos

B32512-J6684-M149
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B32512-J6684-M149
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for B32512-J6684-M149

This table gives cross-reference parts and alternative options found for B32512-J6684-M149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32512-J6684-M149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32512-J6684-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6684-M149 vs B32512-J6684-M
B32562-J6684-M189 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32512-J6684-M149 vs B32562-J6684-M189
B32562-J6684-M289 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32512-J6684-M149 vs B32562-J6684-M289
B32512-J6684-M249 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32512-J6684-M149 vs B32512-J6684-M249
B32563-J6684-M CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32512-J6684-M149 vs B32563-J6684-M
B32512-J6684-M289 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32512-J6684-M149 vs B32512-J6684-M289
MKS4PCM22.50.68/20/400VDC Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32512-J6684-M149 vs MKS4PCM22.50.68/20/400VDC
B32562-J6684-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6684-M149 vs B32562-J6684-M
B32563-J6684-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6684-M149 vs B32563-J6684-M
B32512-J6684-M289 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6684-M149 vs B32512-J6684-M289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32512-J6684-M149 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32512-J6684-M149 by TDK Epcos

  • Please alert me when B32512-J6684-M149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32512-J6684-M149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32512-J6684-M149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32512-J6684-M149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32512-J6684-M149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32512-J6684-M149 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: