B32512-J6223-K189
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED

Overview of B32512-J6223-K189 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for B32512-J6223-K189 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32512-J6223-K189 by TDK Corporation

B32512-J6223-K189
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B32512-J6223-K189
    TDK Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for B32512-J6223-K189

This table gives cross-reference parts and alternative options found for B32512-J6223-K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32512-J6223-K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32512-J6223-K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6223-K189 vs B32512-J6223-K
PM83UL22NF10%400V Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED EXXELIA Group B32512-J6223-K189 vs PM83UL22NF10%400V
BF024I0223K-- CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components B32512-J6223-K189 vs BF024I0223K--
B32560-J6223-K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6223-K189 vs B32560-J6223-K
MKS4G022202C00KCSD Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32512-J6223-K189 vs MKS4G022202C00KCSD
B32510-J6223-K CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32512-J6223-K189 vs B32510-J6223-K
MKS4G022202C00KASD Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32512-J6223-K189 vs MKS4G022202C00KASD
B32510-J6223-K149 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6223-K189 vs B32510-J6223-K149
MKS20.022/10/400VDCREEL16.5/360 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32512-J6223-K189 vs MKS20.022/10/400VDCREEL16.5/360
B32561J6223K000 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED TDK Corporation B32512-J6223-K189 vs B32561J6223K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32512-J6223-K189 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32512-J6223-K189 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32512-J6223-K189 would you like to use for your alert(s)?
  • Please alert me when B32512-J6223-K189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32512-J6223-K189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32512-J6223-K189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32512-J6223-K189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32512-J6223-K189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32512-J6223-K189 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: