Part Details for B32512-J3684-K289 by TDK Corporation
Overview of B32512-J3684-K289 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32512-J3684-K289
B32512-J3684-K289 CAD Models
B32512-J3684-K289 Part Data Attributes
|
B32512-J3684-K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32512-J3684-K289
TDK Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32512-J3684-K289
This table gives cross-reference parts and alternative options found for B32512-J3684-K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32512-J3684-K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32562-J3684-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32512-J3684-K289 vs B32562-J3684-K |
B32512-J3684-K249 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32512-J3684-K289 vs B32512-J3684-K249 |
B32562-J3684-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32512-J3684-K289 vs B32562-J3684-K |
BW154G0684KKB | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32512-J3684-K289 vs BW154G0684KKB |
MKS2PCM50.68/10/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32512-J3684-K289 vs MKS2PCM50.68/10/250VDCREEL16.5/360 |
B32512-J3684-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32512-J3684-K289 vs B32512-J3684-K289 |
B32563-J3684-K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32512-J3684-K289 vs B32563-J3684-K |
MKS4-LNPCM22.50.68/10/250VDCREEL18.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32512-J3684-K289 vs MKS4-LNPCM22.50.68/10/250VDCREEL18.5/360 |
CF182G0684KEN | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32512-J3684-K289 vs CF182G0684KEN |
B32512-J3684-K189 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32512-J3684-K289 vs B32512-J3684-K189 |