Part Details for B32512-J3474-K149 by TDK Corporation
Overview of B32512-J3474-K149 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
MK1493-05GLFTR | Renesas Electronics Corporation | Differential Spread Spectrum Clock Driver |
Part Details for B32512-J3474-K149
B32512-J3474-K149 CAD Models
B32512-J3474-K149 Part Data Attributes
|
B32512-J3474-K149
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32512-J3474-K149
TDK Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32512-J3474-K149
This table gives cross-reference parts and alternative options found for B32512-J3474-K149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32512-J3474-K149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4PCM100.47/10/250VDC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32512-J3474-K149 vs MKS4PCM100.47/10/250VDC |
BW154G0474KK7 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32512-J3474-K149 vs BW154G0474KK7 |
B32511-J3474-K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32512-J3474-K149 vs B32511-J3474-K |
MKS20.47/10/250VDCROLL18.5 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32512-J3474-K149 vs MKS20.47/10/250VDCROLL18.5 |
B32511-J3474-K149 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32512-J3474-K149 vs B32511-J3474-K149 |
CF182G0474K-- | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32512-J3474-K149 vs CF182G0474K-- |
MKS4PCM150.47/10/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32512-J3474-K149 vs MKS4PCM150.47/10/250VDCREEL16.5/360 |
MKS4PCM100.47/10/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32512-J3474-K149 vs MKS4PCM100.47/10/250VDCREEL16.5/360 |
B32511-J3474-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32512-J3474-K149 vs B32511-J3474-K289 |
BW154G0474KKH | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32512-J3474-K149 vs BW154G0474KKH |