There are no models available for this part yet.
Overview of B32511-J6104-M249 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2491EBRWZ | Analog Devices | Isolator RS-485 Transceiver I. | |
ADM2490EBRWZ-REEL7 | Analog Devices | High Speed 15v Full Duplex RS- | |
EVAL-ADM2491EEBZ | Analog Devices | EVALUATION BOARD |
CAD Models for B32511-J6104-M249 by TDK Epcos
Part Data Attributes for B32511-J6104-M249 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B32511-J6104-M249
This table gives cross-reference parts and alternative options found for B32511-J6104-M249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32511-J6104-M249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32510-J6104-M249 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32511-J6104-M249 vs B32510-J6104-M249 |
B32510-J6104-M289 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32511-J6104-M249 vs B32510-J6104-M289 |
B32512-J6104-M249 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32511-J6104-M249 vs B32512-J6104-M249 |
B32560-J6104-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32511-J6104-M249 vs B32560-J6104-M |
B32560-J6104-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32511-J6104-M249 vs B32560-J6104-M |
B32562-J6104-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32511-J6104-M249 vs B32562-J6104-M |
FKS3PCM150.1/20/400VDCREEL16.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32511-J6104-M249 vs FKS3PCM150.1/20/400VDCREEL16.5/360 |
MKS2PCM50.1/20/400VDC | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32511-J6104-M249 vs MKS2PCM50.1/20/400VDC |
MKS2PCM50.1/20/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32511-J6104-M249 vs MKS2PCM50.1/20/400VDCREEL18.5/360 |
B32512-J6104-M149 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32511-J6104-M249 vs B32512-J6104-M149 |