Part Details for B32510-J6102-M149 by TDK Corporation
Overview of B32510-J6102-M149 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1496-A | Coilcraft Inc | General Purpose Inductor, 185uH, 10%, | |
ADM1491EBRMZ-REEL7 | Analog Devices | 5V FULL DUPLEX RS485 TRANCEIVE | |
ADM1490EBRZ-REEL7 | Analog Devices | 5V Full Duplex RS-485 Tranceiv |
Part Details for B32510-J6102-M149
B32510-J6102-M149 CAD Models
B32510-J6102-M149 Part Data Attributes
|
B32510-J6102-M149
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32510-J6102-M149
TDK Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32510-J6102-M149
This table gives cross-reference parts and alternative options found for B32510-J6102-M149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32510-J6102-M149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS021000/20/400VDCROLL18.5 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6102-M149 vs FKS021000/20/400VDCROLL18.5 |
FKS21000/20/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6102-M149 vs FKS21000/20/400VDCREEL18.5/360 |
B32560-J6102-M259 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | B32510-J6102-M149 vs B32560-J6102-M259 |
B32510-J6102-M149 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32510-J6102-M149 vs B32510-J6102-M149 |
B32560-J6102-M159 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | B32510-J6102-M149 vs B32560-J6102-M159 |
B32560-J6102-M259 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, | TDK Corporation | B32510-J6102-M149 vs B32560-J6102-M259 |
B32560-J6102-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32510-J6102-M149 vs B32560-J6102-M |
B32560-J6102-M159 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, | TDK Corporation | B32510-J6102-M149 vs B32560-J6102-M159 |
PM83UL1NF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32510-J6102-M149 vs PM83UL1NF20%400V |
FKS21000/20/400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6102-M149 vs FKS21000/20/400 |