Part Details for B32510-J105-M249 by TDK Corporation
Overview of B32510-J105-M249 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2491EBRWZ | Analog Devices | Isolator RS-485 Transceiver I. | |
ADM2490EBRWZ-REEL7 | Analog Devices | High Speed 15v Full Duplex RS- | |
EVAL-ADM2491EEBZ | Analog Devices | EVALUATION BOARD |
Part Details for B32510-J105-M249
B32510-J105-M249 CAD Models
B32510-J105-M249 Part Data Attributes
|
B32510-J105-M249
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32510-J105-M249
TDK Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32510-J105-M249
This table gives cross-reference parts and alternative options found for B32510-J105-M249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32510-J105-M249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560-J105-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32510-J105-M249 vs B32560-J105-M189 |
MKS021.0/63/20 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32510-J105-M249 vs MKS021.0/63/20 |
MKS21/20/63VDC | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J105-M249 vs MKS21/20/63VDC |
B32560-J105-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32510-J105-M249 vs B32560-J105-M |
B32510-J105-M289 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32510-J105-M249 vs B32510-J105-M289 |
MKS21/20/63VDCROLL18.5 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J105-M249 vs MKS21/20/63VDCROLL18.5 |
MKS21/20/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J105-M249 vs MKS21/20/63VDCREEL16.5/360 |
MKS2PCM51/20/63VDC | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J105-M249 vs MKS2PCM51/20/63VDC |
MKS4PCM7.51/20/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J105-M249 vs MKS4PCM7.51/20/63VDCREEL18.5/360 |
B32510-J105-M249 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32510-J105-M249 vs B32510-J105-M249 |