Part Details for B32510-J104-J by TDK Epcos
Overview of B32510-J104-J by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GCM033C70J104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GCM033C70J104KE02W | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% |
Part Details for B32510-J104-J
B32510-J104-J CAD Models
B32510-J104-J Part Data Attributes
|
B32510-J104-J
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32510-J104-J
TDK Epcos
Film Capacitor, Polyester, 63V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Ammo Pack, Reel, Untaped, (See Image) | |
Dielectric Material | POLYESTER | |
Length | 10 mm | |
Manufacturer Series | B32510 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | B32510 | |
Terminal Pitch | 7.5 mm |