Part Details for B32436-A6106-J050 by TDK Epcos
Overview of B32436-A6106-J050 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32436-A6106-J050
B32436-A6106-J050 CAD Models
B32436-A6106-J050 Part Data Attributes
|
B32436-A6106-J050
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32436-A6106-J050
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32436-A6106-J050
This table gives cross-reference parts and alternative options found for B32436-A6106-J050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32436-A6106-J050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32322-B6106-J010 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | B32436-A6106-J050 vs B32322-B6106-J010 |
B32321-B6106-J010 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN | B32436-A6106-J050 vs B32321-B6106-J010 |
B32436-A6106-J030 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | B32436-A6106-J050 vs B32436-A6106-J030 |
PP1002B10UF+/-5%450V | EXXELIA Group | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, | B32436-A6106-J050 vs PP1002B10UF+/-5%450V |
B32330B6106J060 | TDK Epcos | Check for Price | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32436-A6106-J050 vs B32330B6106J060 |
B32332B6106J060 | TDK Epcos | Check for Price | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32436-A6106-J050 vs B32332B6106J060 |
B32330B6106J050 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | B32436-A6106-J050 vs B32330B6106J050 |
B32320-B6106-J010 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | B32436-A6106-J050 vs B32320-B6106-J010 |
B32323-B6106-J010 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN | B32436-A6106-J050 vs B32323-B6106-J010 |
B32332B6106J050 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | B32436-A6106-J050 vs B32332B6106J050 |