Part Details for B32436-A1805-J050 by TDK Corporation
Overview of B32436-A1805-J050 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32436-A1805-J050
B32436-A1805-J050 CAD Models
B32436-A1805-J050 Part Data Attributes
|
B32436-A1805-J050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32436-A1805-J050
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32436-A1805-J050
This table gives cross-reference parts and alternative options found for B32436-A1805-J050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32436-A1805-J050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B323223C1805J010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32436-A1805-J050 vs B323223C1805J010 |
B32420-A1805-J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT | TDK Epcos | B32436-A1805-J050 vs B32420-A1805-J011 |
B32436-A1805-J060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1805-J050 vs B32436-A1805-J060 |
B32420-A1805-J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, | TDK Corporation | B32436-A1805-J050 vs B32420-A1805-J011 |
B32436-A1805-J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | TDK Epcos | B32436-A1805-J050 vs B32436-A1805-J030 |
B32430-A1805-J004 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT | TDK Epcos | B32436-A1805-J050 vs B32430-A1805-J004 |
B323223C1805J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32436-A1805-J050 vs B323223C1805J050 |
B323221C1805J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32436-A1805-J050 vs B323221C1805J050 |
B323223C1805J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32436-A1805-J050 vs B323223C1805J010 |
B323221C1805J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32436-A1805-J050 vs B323221C1805J010 |