There are no models available for this part yet.
Overview of B32436-A1405-K070 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0702DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 90A 4.8Mohm To-220Fp, TO-220FP, /Tube | |
RJK0702DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 90A 4.8Mohm To-220Ab, TO-220AB, /Tube | |
RJK0703DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 70A 6.7Mohm To-220Ab |
CAD Models for B32436-A1405-K070 by TDK Epcos
Part Data Attributes for B32436-A1405-K070 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
4 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
LUG
|
Alternate Parts for B32436-A1405-K070
This table gives cross-reference parts and alternative options found for B32436-A1405-K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32436-A1405-K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32326-A1405-K010 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT | TDK Epcos | B32436-A1405-K070 vs B32326-A1405-K010 |
B32325-A1405-K010 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B32436-A1405-K070 vs B32325-A1405-K010 |
B32326-A1405-K030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT | TDK Epcos | B32436-A1405-K070 vs B32326-A1405-K030 |
B32322-C1405-K030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN | TDK Epcos | B32436-A1405-K070 vs B32322-C1405-K030 |
B32326-A1405-K011 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT | TDK Epcos | B32436-A1405-K070 vs B32326-A1405-K011 |
B32436-A1405-K040 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Stud Mount, CAN | TDK Corporation | B32436-A1405-K070 vs B32436-A1405-K040 |
B32325-A1405-K030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B32436-A1405-K070 vs B32325-A1405-K030 |
B32323-C1405-K030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN | TDK Epcos | B32436-A1405-K070 vs B32323-C1405-K030 |
B32321-C1405-K030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN | TDK Epcos | B32436-A1405-K070 vs B32321-C1405-K030 |
B32324-A1405-K020 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT | TDK Epcos | B32436-A1405-K070 vs B32324-A1405-K020 |