Part Details for B32427-A1605-K016 by TDK Epcos
Overview of B32427-A1605-K016 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 16ft |
Part Details for B32427-A1605-K016
B32427-A1605-K016 CAD Models
B32427-A1605-K016 Part Data Attributes
|
B32427-A1605-K016
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32427-A1605-K016
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32427-A1605-K016
This table gives cross-reference parts and alternative options found for B32427-A1605-K016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32427-A1605-K016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32427-A1605-K012 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Stud Mount, | TDK Corporation | B32427-A1605-K016 vs B32427-A1605-K012 |
B32328-A1605-K019 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 6uF, STUD MOUNT, CAN | TDK Epcos | B32427-A1605-K016 vs B32328-A1605-K019 |
B32327-C1605-K023 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT | TDK Epcos | B32427-A1605-K016 vs B32327-C1605-K023 |
B32327-C1605-K046 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT | TDK Epcos | B32427-A1605-K016 vs B32327-C1605-K046 |
B32427-A1605-K013 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Stud Mount, | TDK Corporation | B32427-A1605-K016 vs B32427-A1605-K013 |
B32427-A1605-K039 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT | TDK Epcos | B32427-A1605-K016 vs B32427-A1605-K039 |
B32329-C1605-K035 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT, CAN | TDK Epcos | B32427-A1605-K016 vs B32329-C1605-K035 |
B32427-A1605-K032 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT | TDK Epcos | B32427-A1605-K016 vs B32427-A1605-K032 |
B32427-A1605-K038 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT | TDK Epcos | B32427-A1605-K016 vs B32427-A1605-K038 |
B32427-A1605-K017 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, STUD MOUNT | TDK Epcos | B32427-A1605-K016 vs B32427-A1605-K017 |