Part Details for B32427-A1306-K030 by TDK Epcos
Overview of B32427-A1306-K030 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor |
Part Details for B32427-A1306-K030
B32427-A1306-K030 CAD Models
B32427-A1306-K030 Part Data Attributes
|
B32427-A1306-K030
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32427-A1306-K030
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32427-A1306-K030
This table gives cross-reference parts and alternative options found for B32427-A1306-K030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32427-A1306-K030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32327-C1306-K036 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT | TDK Epcos | B32427-A1306-K030 vs B32327-C1306-K036 |
B32328-A1306-K017 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 30uF, STUD MOUNT, CAN | TDK Epcos | B32427-A1306-K030 vs B32328-A1306-K017 |
B32427-A1306-K034 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT | TDK Epcos | B32427-A1306-K030 vs B32427-A1306-K034 |
B32327-C1306-K045 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT | TDK Epcos | B32427-A1306-K030 vs B32327-C1306-K045 |
B32427-A1306-K018 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Stud Mount, | TDK Corporation | B32427-A1306-K030 vs B32427-A1306-K018 |
B32327-C1306-K031 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT, CAN | TDK Epcos | B32427-A1306-K030 vs B32327-C1306-K031 |
B32328-A1306-K041 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT, CAN | TDK Epcos | B32427-A1306-K030 vs B32328-A1306-K041 |
B32328-A1306-K039 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT, CAN | TDK Epcos | B32427-A1306-K030 vs B32328-A1306-K039 |
B32327-C1306-K029 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT | TDK Epcos | B32427-A1306-K030 vs B32327-C1306-K029 |
B32427-A1306-K016 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, STUD MOUNT | TDK Epcos | B32427-A1306-K030 vs B32427-A1306-K016 |