Part Details for B32356B4505J062 by TDK Epcos
Overview of B32356B4505J062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32356B4505J062
B32356B4505J062 CAD Models
B32356B4505J062 Part Data Attributes
|
B32356B4505J062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32356B4505J062
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32356B4505J062
This table gives cross-reference parts and alternative options found for B32356B4505J062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32356B4505J062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32355A4505J159 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4505J062 vs B32355A4505J159 |
B32355B4505J059 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4505J062 vs B32355B4505J059 |
B32355A4505J157 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4505J062 vs B32355A4505J157 |
B32356B4505J142 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4505J062 vs B32356B4505J142 |
B32355B4505J037 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4505J062 vs B32355B4505J037 |
B32356B4505J142 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4505J062 vs B32356B4505J142 |
B32356B4505J063 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4505J062 vs B32356B4505J063 |
B32355B4505J133 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4505J062 vs B32355B4505J133 |
B32356B4505J163 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4505J062 vs B32356B4505J163 |
B32356B4505J153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4505J062 vs B32356B4505J153 |