Part Details for B32356B4305J052 by TDK Corporation
Overview of B32356B4305J052 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32356B4305J052
B32356B4305J052 CAD Models
B32356B4305J052 Part Data Attributes
|
B32356B4305J052
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32356B4305J052
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 450 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLEXIBLE WIRE |