Part Details for B32355A4505J117 by TDK Corporation
Overview of B32355A4505J117 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32355A4505J117
B32355A4505J117 CAD Models
B32355A4505J117 Part Data Attributes
|
B32355A4505J117
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32355A4505J117
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32355A4505J117
This table gives cross-reference parts and alternative options found for B32355A4505J117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32355A4505J117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32355A4505J159 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4505J117 vs B32355A4505J159 |
B32355B4505J059 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4505J117 vs B32355B4505J059 |
B32355A4505J157 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4505J117 vs B32355A4505J157 |
B32356B4505J142 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4505J117 vs B32356B4505J142 |
B32355B4505J037 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4505J117 vs B32355B4505J037 |
B32356B4505J142 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4505J117 vs B32356B4505J142 |
B32356B4505J063 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4505J117 vs B32356B4505J063 |
B32355B4505J133 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4505J117 vs B32355B4505J133 |
B32356B4505J163 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32355A4505J117 vs B32356B4505J163 |
B32356B4505J153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32355A4505J117 vs B32356B4505J153 |