There are no models available for this part yet.
Overview of B32333I6805J07 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B32333I6805J07 by TDK Epcos
Part Data Attributes for B32333I6805J07 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TAPE, CARDBOARD
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Alternate Parts for B32333I6805J07
This table gives cross-reference parts and alternative options found for B32333I6805J07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32333I6805J07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32326-A6805-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, | TDK Corporation | B32333I6805J07 vs B32326-A6805-J010 |
B32324-A6805-J040 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 8uF, STUD MOUNT | TDK Epcos | B32333I6805J07 vs B32324-A6805-J040 |
B32330B6805J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32333I6805J07 vs B32330B6805J080 |
B32323-B6805-J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, STUD MOUNT, CAN | TDK Epcos | B32333I6805J07 vs B32323-B6805-J030 |
B32320-B6805-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN | TDK Corporation | B32333I6805J07 vs B32320-B6805-J030 |
B32323-B6805-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN | TDK Corporation | B32333I6805J07 vs B32323-B6805-J030 |
B32333I6805J08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32333I6805J07 vs B32333I6805J08 |
B32324-A6805-J020 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, | TDK Corporation | B32333I6805J07 vs B32324-A6805-J020 |
B32326-A6805-J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, | TDK Corporation | B32333I6805J07 vs B32326-A6805-J011 |
B32333I6805J06 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32333I6805J07 vs B32333I6805J06 |