Part Details for B32332B4206J050 by TDK Corporation
Overview of B32332B4206J050 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32332B4206J050
B32332B4206J050 CAD Models
B32332B4206J050 Part Data Attributes
|
B32332B4206J050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32332B4206J050
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32332B4206J050
This table gives cross-reference parts and alternative options found for B32332B4206J050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32332B4206J050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B323223B4206J050 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32332B4206J050 vs B323223B4206J050 |
B32332B4206J060 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT | B32332B4206J050 vs B32332B4206J060 |
B32330B4206J080 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT | B32332B4206J050 vs B32330B4206J080 |
B323221B4206J050 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT | B32332B4206J050 vs B323221B4206J050 |
B32332B4206J070 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT | B32332B4206J050 vs B32332B4206J070 |
B32332B4206J080 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT | B32332B4206J050 vs B32332B4206J080 |
B323221B4206J010 | TDK Epcos | Check for Price | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32332B4206J050 vs B323221B4206J010 |
40F04200M | Samwha Electronics | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount | B32332B4206J050 vs 40F04200M |
PP1002B20UF+/-5%400V | EXXELIA Group | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, | B32332B4206J050 vs PP1002B20UF+/-5%400V |
B32332B4206J060 | TDK Epcos | Check for Price | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32332B4206J050 vs B32332B4206J060 |