Part Details for B32330B4205J051 by TDK Epcos
Overview of B32330B4205J051 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32330B4205J051
B32330B4205J051 CAD Models
B32330B4205J051 Part Data Attributes
|
B32330B4205J051
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32330B4205J051
TDK Epcos
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32330B4205J051
This table gives cross-reference parts and alternative options found for B32330B4205J051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32330B4205J051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332B4205J051 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B32332B4205J051 |
B32330B4205J071 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B32330B4205J071 |
B32332B4205J071 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B32332B4205J071 |
B323221B4205J050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330B4205J051 vs B323221B4205J050 |
PP1002A2UF+/-5%400V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, | EXXELIA Group | B32330B4205J051 vs PP1002A2UF+/-5%400V |
B323221B4205J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B323221B4205J050 |
B323223B4205J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B323223B4205J010 |
B32332B4205J051 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330B4205J051 vs B32332B4205J051 |
B323223B4205J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B323223B4205J050 |
B323221B4205J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330B4205J051 vs B323221B4205J010 |