B32329-A6206-J015
Description: Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN

Overview of B32329-A6206-J015 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B32329-A6206-J015 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32329-A6206-J015 by TDK Corporation

B32329-A6206-J015
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
20 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLEXIBLE WIRE
Want to compare parts?
  1. B32329-A6206-J015
    TDK Corporation
    Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN
    VS

Alternate Parts for B32329-A6206-J015

This table gives cross-reference parts and alternative options found for B32329-A6206-J015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32329-A6206-J015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32355B4206J039 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32329-A6206-J015 vs B32355B4206J039
B32356B4206J042 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32329-A6206-J015 vs B32356B4206J042
B32327-A6206-J013 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN TDK Epcos B32329-A6206-J015 vs B32327-A6206-J013
B32355B4206J013 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32329-A6206-J015 vs B32355B4206J013
B32328-A6206-J025 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN TDK Epcos B32329-A6206-J015 vs B32328-A6206-J025
B32355B4206J057 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32329-A6206-J015 vs B32355B4206J057
B32327-A6206-J039/0 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, TDK Corporation B32329-A6206-J015 vs B32327-A6206-J039/0
B32355B4206J059 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32329-A6206-J015 vs B32355B4206J059
B32327-A6206-J017 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 20uF, CHASSIS MOUNT, CAN TDK Epcos B32329-A6206-J015 vs B32327-A6206-J017
B32355B4206J033 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32329-A6206-J015 vs B32355B4206J033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32329-A6206-J015 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32329-A6206-J015 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32329-A6206-J015 would you like to use for your alert(s)?
  • Please alert me when B32329-A6206-J015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32329-A6206-J015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32329-A6206-J015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32329-A6206-J015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32329-A6206-J015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32329-A6206-J015 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: