There are no models available for this part yet.
Overview of B32328-A4126-K049 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04906BISQX/NOPB | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programmable Outputs 64-WQFN -40 to 85 | |
LMK04906BISQ/NOPB | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programmable Outputs 64-WQFN -40 to 85 | |
LMK04906BISQE/NOPB | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programmable Outputs 64-WQFN -40 to 85 |
CAD Models for B32328-A4126-K049 by TDK Epcos
Part Data Attributes for B32328-A4126-K049 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLEXIBLE WIRE
|
Alternate Parts for B32328-A4126-K049
This table gives cross-reference parts and alternative options found for B32328-A4126-K049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32328-A4126-K049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32328-A4126-K017 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 12uF, STUD MOUNT, CAN | TDK Epcos | B32328-A4126-K049 vs B32328-A4126-K017 |
B32328-A4126-K032 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT, CAN | TDK Epcos | B32328-A4126-K049 vs B32328-A4126-K032 |
B32327-B4126-K021 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT | TDK Epcos | B32328-A4126-K049 vs B32327-B4126-K021 |
B32328-A4126-K011 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 12uF, STUD MOUNT, CAN | TDK Epcos | B32328-A4126-K049 vs B32328-A4126-K011 |
B32328-A4126-K015 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 12uF, STUD MOUNT, CAN | TDK Epcos | B32328-A4126-K049 vs B32328-A4126-K015 |
B32327-B4126-K036 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT | TDK Epcos | B32328-A4126-K049 vs B32327-B4126-K036 |
B32327-B4126-K045 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT | TDK Epcos | B32328-A4126-K049 vs B32327-B4126-K045 |
B32327-B4126-K027 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT | TDK Epcos | B32328-A4126-K049 vs B32327-B4126-K027 |
B32327-B4126-K048 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT | TDK Epcos | B32328-A4126-K049 vs B32327-B4126-K048 |
B32327-B4126-K028 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, STUD MOUNT | TDK Epcos | B32328-A4126-K049 vs B32327-B4126-K028 |