Datasheets
B32327B7226J013 by:

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, CAN, ROHS COMPLIANT

Part Details for B32327B7226J013 by TDK Corporation

Overview of B32327B7226J013 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32327B7226J013

B32327B7226J013 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B32327B7226J013 Part Data Attributes

B32327B7226J013 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32327B7226J013 TDK Corporation Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, CAN, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
Capacitance 22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 480 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLEXIBLE WIRE

Alternate Parts for B32327B7226J013

This table gives cross-reference parts and alternative options found for B32327B7226J013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32327B7226J013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32327B7226J053 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 22uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32327B7226J013 vs B32327B7226J053
B32327B7226J057 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 22uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32327B7226J013 vs B32327B7226J057
B32327B7226J059 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 22uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32327B7226J013 vs B32327B7226J059
B32327B7226J053 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 22uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32327B7226J013 vs B32327B7226J053

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32327B7226J013 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32327B7226J013 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32327B7226J013 would you like to use for your alert(s)?
  • Please alert me when B32327B7226J013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32327B7226J013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32327B7226J013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32327B7226J013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32327B7226J013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32327B7226J013 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: