Part Details for B32323-B6805-J030 by TDK Epcos
Overview of B32323-B6805-J030 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0304DQDQA#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 | |
RQJ0306FQDQS#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 | |
RQJ0303PGDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3.3A 68Mohm Mpak/Sc-59 |
Part Details for B32323-B6805-J030
B32323-B6805-J030 CAD Models
B32323-B6805-J030 Part Data Attributes
|
B32323-B6805-J030
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32323-B6805-J030
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, STUD MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32323-B6805-J030
This table gives cross-reference parts and alternative options found for B32323-B6805-J030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32323-B6805-J030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32326-A6805-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, | TDK Corporation | B32323-B6805-J030 vs B32326-A6805-J010 |
B32333I6805J07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32323-B6805-J030 vs B32333I6805J07 |
B32324-A6805-J040 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 8uF, STUD MOUNT | TDK Epcos | B32323-B6805-J030 vs B32324-A6805-J040 |
B32330B6805J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32323-B6805-J030 vs B32330B6805J080 |
B32320-B6805-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN | TDK Corporation | B32323-B6805-J030 vs B32320-B6805-J030 |
B32323-B6805-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN | TDK Corporation | B32323-B6805-J030 vs B32323-B6805-J030 |
B32333I6805J08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32323-B6805-J030 vs B32333I6805J08 |
B32324-A6805-J020 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, | TDK Corporation | B32323-B6805-J030 vs B32324-A6805-J020 |
B32326-A6805-J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, | TDK Corporation | B32323-B6805-J030 vs B32326-A6805-J011 |
B32333I6805J06 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32323-B6805-J030 vs B32333I6805J06 |