Part Details for B323223B4205J010 by TDK Corporation
Overview of B323223B4205J010 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B323223B4205J010
B323223B4205J010 CAD Models
B323223B4205J010 Part Data Attributes
|
B323223B4205J010
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B323223B4205J010
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |
Alternate Parts for B323223B4205J010
This table gives cross-reference parts and alternative options found for B323223B4205J010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B323223B4205J010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332B4205J081 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B32332B4205J081 |
B323223B4205J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B323223B4205J050 |
B32330B4205J061 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B32330B4205J061 |
B32332B4205J071 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B32332B4205J071 |
B32330B4205J071 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B32330B4205J071 |
B323221B4205J010 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B323221B4205J010 |
PP1002B2UF+/-5%400V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, | EXXELIA Group | B323223B4205J010 vs PP1002B2UF+/-5%400V |
B323223B4205J010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B323223B4205J010 vs B323223B4205J010 |
B32332B4205J051 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B323223B4205J010 vs B32332B4205J051 |
B32330B4205J071 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B323223B4205J010 vs B32330B4205J071 |