-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9840
|
Newark | Cap, 0.068µf, 20%, Pp, Capacitance:68000Pf, Suppression Class:Y2, Product Range:B32022 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Epcos B32022A3683M000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7340 / $1.5600 | Buy Now |
DISTI #
495-3797-ND
|
DigiKey | CAP FILM 0.068UF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8715 In Stock |
|
$0.5230 / $1.4300 | Buy Now |
DISTI #
B32022A3683M000
|
TME | Capacitor: polypropylene, Y2, 68nF, 18x17.5x9mm, THT, ±20%, 15mm Min Qty: 2000 | 0 |
|
$0.4120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32022A3683M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32022A3683M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for B32022A3683M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32022A3683M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32022A3683M003 | Film Capacitor, | TDK Corporation | B32022A3683M000 vs B32022A3683M003 |
B32022A3683M000 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32022A3683M000 vs B32022A3683M000 |
B32022A3683M003 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32022A3683M000 vs B32022A3683M003 |
B32022A3683M289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32022A3683M000 vs B32022A3683M289 |
B32022A3683M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32022A3683M000 vs B32022A3683M189 |
B32022A3683M289 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32022A3683M000 vs B32022A3683M289 |