-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32022A3563K000
|
Avnet Americas | FILM CAP Y2 MKP 56NF 10% 300VAC LS 15MM - Bulk (Alt: B32022A3563K000) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7466 | Buy Now |
DISTI #
B32022A3563K000
|
Avnet Americas | Safety Capacitor, 0.056 uF, 300 VAC, ? 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32022A3563K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7466 | Buy Now |
DISTI #
871-B32022A3563K000
|
Mouser Electronics | Safety Capacitors 56NF 10% 300V FILM CAP MKPY5 RoHS: Compliant | 0 |
|
$0.5180 | Order Now |
DISTI #
B32022A3563K000
|
Avnet Abacus | Safety Capacitor, 0.056 uF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32022A3563K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32022A3563K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32022A3563K000
TDK Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for B32022A3563K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32022A3563K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32022A3563K003 | Film Capacitor, | TDK Corporation | B32022A3563K000 vs B32022A3563K003 |
B32022A3563K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32022A3563K000 vs B32022A3563K289 |
B32022A3563K289 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32022A3563K000 vs B32022A3563K289 |
B32022A3563K003 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32022A3563K000 vs B32022A3563K003 |
B32022A3563K189 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32022A3563K000 vs B32022A3563K189 |