Part Details for B3164UCLTP by Littelfuse Inc
Overview of B3164UCLTP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3164UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5620
|
Newark | Battrax Dual Pos Neg 160Ma 500A Ms013/Tube Rohs Compliant: Yes |Littelfuse B3164UCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.3100 | Buy Now |
DISTI #
B3164UCLTP-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2280 | Buy Now |
DISTI #
576-B3164UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 160mA 500A Dual Positive RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
Part Details for B3164UCLTP
B3164UCLTP CAD Models
B3164UCLTP Part Data Attributes
|
B3164UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B3164UCLTP
Littelfuse Inc
Silicon Surge Protector, 210V V(BO) Max, 50A, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 210 V | |
Configuration | COMPLEX | |
Holding Current-Max | 160 mA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |