Part Details for B312U0001F by Amphenol FCi
Overview of B312U0001F by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B312U0001F
B312U0001F CAD Models
B312U0001F Part Data Attributes:
|
B312U0001F
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
B312U0001F
Amphenol FCi
Fiber Optic ST Connector, 8.3/125um, Single Mode, Simplex
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 8.3/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |