Part Details for B30921D7025Y918 by TDK Corporation
Overview of B30921D7025Y918 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B30921D7025Y918
B30921D7025Y918 CAD Models
B30921D7025Y918 Part Data Attributes
|
B30921D7025Y918
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B30921D7025Y918
TDK Corporation
Wireless LAN Circuit, CMOS, LGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA-168 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XBGA-B168 | |
Length | 10.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 9.3 mm |
Alternate Parts for B30921D7025Y918
This table gives cross-reference parts and alternative options found for B30921D7025Y918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B30921D7025Y918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B30921D7022Y918 | DATACOM, WIRELESS LAN CIRCUIT | TDK Epcos | B30921D7025Y918 vs B30921D7022Y918 |
B30921D7025Y918 | DATACOM, WIRELESS LAN CIRCUIT | TDK Epcos | B30921D7025Y918 vs B30921D7025Y918 |
B30911D7021Y918 | DATACOM, WIRELESS LAN CIRCUIT | TDK Epcos | B30921D7025Y918 vs B30911D7021Y918 |