Part Details for B2S-520110 by Charter Engineering Inc
Overview of B2S-520110 by Charter Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B2S-520110
B2S-520110 CAD Models
B2S-520110 Part Data Attributes
|
B2S-520110
Charter Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B2S-520110
Charter Engineering Inc
RF Relay, 1 Form C, SPDT, Momentary, 18VDC (Coil), 18MHz, DC Input, Random, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARTER ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH SUPPRESSION DIODE | |
Body Breadth | 13.208 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 31.75 mm | |
Characteristic Impedance | 50 Ω | |
Coil Operate Voltage(DC) | 13 V | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 31.75mm X 13.208mm X 45.72mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.5 |