Part Details for B2P3S-VH-R by JST Manufacturing
Overview of B2P3S-VH-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B2P3S-VH-R
B2P3S-VH-R CAD Models
B2P3S-VH-R Part Data Attributes
|
B2P3S-VH-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P3S-VH-R
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE ENTRY | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | VAR-2 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B2P3S-VH-R
This table gives cross-reference parts and alternative options found for B2P3S-VH-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P3S-VH-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43255-0114 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | B2P3S-VH-R vs 43255-0114 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | B2P3S-VH-R vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | B2P3S-VH-R vs MWWS156-02-D_E |
178495-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | B2P3S-VH-R vs 178495-2 |
46007-3102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | B2P3S-VH-R vs 46007-3102 |
72907-003 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | B2P3S-VH-R vs 72907-003 |
IPL1-102-02-L-SH-K | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | B2P3S-VH-R vs IPL1-102-02-L-SH-K |
0359780223 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | B2P3S-VH-R vs 0359780223 |
46007-5602 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | B2P3S-VH-R vs 46007-5602 |
316299-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | B2P3S-VH-R vs 316299-1 |