-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9943
|
Newark | Wire-Board Connector, Header 2 Position 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Vh Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B2P-VH(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 422852 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
306-B2P-VHLFSN
|
Mouser Electronics | JST VH Series 3.96 mm Pitch, Compact, Lock Mechanism also Prevents Misinsertion RoHS: Compliant | 186536 |
|
$0.0660 / $0.2100 | Buy Now |
|
Future Electronics | VH Series 3.96 mm Pitch, Compact, Lock Mechanism also Prevents Misinsertion RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 90979Box |
|
$0.0739 / $0.0914 | Buy Now |
DISTI #
JSTB2P-VH(LF)(SN)
|
Heilind Electronics | Americas - 70305 in Stock |
|
$0.0767 / $0.0981 | Buy Now | |
|
Bristol Electronics | 1790 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5862 |
|
$0.1260 / $0.6300 | Buy Now |
DISTI #
JSTB2P-VH(LF)(SN)
|
Interstate Connecting Components | 11717 |
|
$0.0767 / $0.0981 | Buy Now | |
DISTI #
C1S404000042743
|
Chip1Stop | PCB to cable connector pbFree: Yes Container: Bulk | 168304 |
|
$0.0458 / $0.1140 | Buy Now |
DISTI #
C1S404000194666
|
Chip1Stop | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 10835 |
|
$0.0305 / $0.0393 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$0.8300 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P-VH(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.309 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1123723-2 | (1-1123723-2) 3.96 EP HDR ASSY 2P(NATURAL) | TE Connectivity | B2P-VH(LF)(SN) vs 1-1123723-2 |