Part Details for B280AE-13 by Diodes Incorporated
Overview of B280AE-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B280AE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7660
|
Newark | Schottky Rectifier, 80V, 2A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. B280AE-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2165 |
|
$0.0930 / $0.4160 | Buy Now |
DISTI #
31-B280AE-13CT-ND
|
DigiKey | DIODE SCHOTTKY 80V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4430 In Stock |
|
$0.0621 / $0.4000 | Buy Now |
DISTI #
B280AE-13
|
Avnet Americas | SCHOTTKY RECTIFIER SMA T&R 5K - Tape and Reel (Alt: B280AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0458 / $0.0541 | Buy Now |
DISTI #
621-B280AE-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 4101 |
|
$0.0620 / $0.4000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0759 | Buy Now |
DISTI #
B280AE-13
|
TME | Diode: Schottky rectifying, SMD, 80V, 2A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0770 / $0.1570 | RFQ |
|
Ameya Holding Limited | 3265 |
|
RFQ | ||
DISTI #
B280AE-13
|
Avnet Silica | SCHOTTKY RECTIFIER SMA T&R 5K (Alt: B280AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B280AE-13
B280AE-13 CAD Models
B280AE-13 Part Data Attributes
|
B280AE-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B280AE-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B280AE-13
This table gives cross-reference parts and alternative options found for B280AE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B280AE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B280AE-13 vs SL28 |
SR28T&R | Rectifier Diode, | Continental Device India Ltd | B280AE-13 vs SR28T&R |
SS26+ | Rectifier Diode, | SPC Multicomp | B280AE-13 vs SS26+ |
B280M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | B280AE-13 vs B280M |
FM280-M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | B280AE-13 vs FM280-M |
SS28AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B280AE-13 vs SS28AF4 |
SS28A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B280AE-13 vs SS28A |
SS28AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B280AE-13 vs SS28AF6 |
MB28F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | B280AE-13 vs MB28F_R2_00001 |
SBM28GP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMB, 2 PIN | CHENMKO Enterprise Co Ltd | B280AE-13 vs SBM28GP |