Part Details for B25AC60L by Infineon Technologies AG
Overview of B25AC60L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25AC60L
B25AC60L CAD Models
B25AC60L Part Data Attributes
|
B25AC60L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
B25AC60L
Infineon Technologies AG
TRIAC, 600V V(DRM), 25A I(T)RMS, POWER MODULE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | POWER MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X3 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 224 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for B25AC60L
This table gives cross-reference parts and alternative options found for B25AC60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25AC60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B25AC60L | TRIAC, 600V V(DRM), 25A I(T)RMS, POWER MODULE-3 | International Rectifier | B25AC60L vs B25AC60L |
B25AC60LPBF | 600V, 25A, TRIAC, POWER MODULE-3 | Infineon Technologies AG | B25AC60L vs B25AC60LPBF |
B25AC60LPBF | TRIAC, 600V V(DRM), 25A I(T)RMS, POWER MODULE-3 | International Rectifier | B25AC60L vs B25AC60LPBF |