Part Details for B25750H2308K004 by TDK Corporation
Overview of B25750H2308K004 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for B25750H2308K004
B25750H2308K004 CAD Models
B25750H2308K004 Part Data Attributes
|
B25750H2308K004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25750H2308K004
TDK Corporation
Film Capacitor, Plastic, 2700V, 10% +Tol, 10% -Tol, 3000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 605 mm | |
Length | 340 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2700 V | |
Series | B25750 | |
Width | 165 mm |