Part Details for B25669-A3996-J375 by TDK Epcos
Overview of B25669-A3996-J375 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25669-A3996-J375
B25669-A3996-J375 CAD Models
B25669-A3996-J375 Part Data Attributes
|
B25669-A3996-J375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25669-A3996-J375
TDK Epcos
CAPACITOR, METALLIZED FILM, 332 uF, STUD MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 332 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | B25669 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | LUG |