Part Details for B25667C7996A375 by TDK Corporation
Overview of B25667C7996A375 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25667C7996A375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25667C7996A375
|
Avnet Abacus | Power Film Capacitor, 33.2 uF, 800 V, -888-5%, +10%, PP, Can, Stud Mount - M12 (Alt: B25667C7996A375) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B25667C7996A375
B25667C7996A375 CAD Models
B25667C7996A375 Part Data Attributes
|
B25667C7996A375
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25667C7996A375
TDK Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 33.2uF, Stud Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 33.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 800 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B25667C7996A375
This table gives cross-reference parts and alternative options found for B25667C7996A375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25667C7996A375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B25673A8202A000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 33.2uF, Stud Mount, CAN | B25667C7996A375 vs B25673A8202A000 |
B25667C7996A375 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 33.2uF, STUD MOUNT, CAN | B25667C7996A375 vs B25667C7996A375 |
B25673A8202A000 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 33.2uF, STUD MOUNT, CAN | B25667C7996A375 vs B25673A8202A000 |