Part Details for B25667C5117A175 by TDK Epcos
Overview of B25667C5117A175 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B25667C5117A175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25667C5117A175
|
TME | Capacitor: polypropylene, one phase, Q@50Hz: 6.9kVAR,10kVAR, 19A Min Qty: 1 | 9 |
|
$64.7200 / $79.7200 | Buy Now |
Part Details for B25667C5117A175
B25667C5117A175 CAD Models
B25667C5117A175 Part Data Attributes
|
B25667C5117A175
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667C5117A175
TDK Epcos
CAP,POLYPROPYLENE,116UF,5% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 116 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 164 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 525 V |