-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 207uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25667C3207A175
|
TME | Capacitor: polypropylene, one phase, Q@50Hz: 10.4kVAR, 400VAC, 26A Min Qty: 1 | 1 |
|
$64.0600 / $75.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25667C3207A175
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667C3207A175
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 207uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 207 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 164 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for B25667C3207A175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25667C3207A175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B25667C3207A175 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 207uF, Stud Mount, CAN | TDK Corporation | B25667C3207A175 vs B25667C3207A175 |