Part Details for B25667-A5756-A175 by TDK Epcos
Overview of B25667-A5756-A175 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for B25667-A5756-A175
B25667-A5756-A175 CAD Models
B25667-A5756-A175 Part Data Attributes:
|
B25667-A5756-A175
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667-A5756-A175
TDK Epcos
CAPACITOR, FILM/FOIL, 75uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC60831-1/2 | |
Capacitance | 75 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 525 V | |
Surface Mount | NO | |
Terminal Shape | LUG |