-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B250Q-13-F-ND
|
DigiKey | DIODE SCHOTTKY 50V 2A SMB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.1335 | Buy Now |
DISTI #
B250Q-13-F
|
Avnet Americas | Schottky Rectifier SMB T&R 3K - Tape and Reel (Alt: B250Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1135 | Buy Now |
DISTI #
621-B250Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
DISTI #
B250Q-13-F
|
TME | Diode: Schottky rectifying, SMD, 50V, 2A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.1170 / $0.1640 | RFQ |
DISTI #
B250Q-13-F
|
Avnet Silica | Schottky Rectifier SMB T&R 3K (Alt: B250Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B250Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B250Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B250Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRX250 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B250Q-13-F vs MBRX250 |
SS25AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B250Q-13-F vs SS25AF6 |
B250A | Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | B250Q-13-F vs B250A |
US2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B250Q-13-F vs US2ABF |
RS2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B250Q-13-F vs RS2ABF |
FM201C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | B250Q-13-F vs FM201C-W |
FM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | B250Q-13-F vs FM201L |
ES2A-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | B250Q-13-F vs ES2A-AU_R1_000A1 |
US2A | Rectifier Diode, | Taitron Components Inc | B250Q-13-F vs US2A |
ES2AAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | B250Q-13-F vs ES2AAF3 |