Part Details for B23HW by NKK Switches
Overview of B23HW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B23HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4776
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B23HW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $12.6300 | Buy Now |
DISTI #
3937-B23HW-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$7.2364 / $10.7100 | Buy Now |
DISTI #
B23HW-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$5.4036 / $8.4200 | Buy Now |
DISTI #
633-B23HW
|
Mouser Electronics | Toggle Switches SWITCH ROCKER RoHS: Compliant | 0 |
|
$5.4000 / $7.9400 | Order Now |
DISTI #
71049061
|
RS | Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-ON, Wire Wrap, No Cap,0.4A,28VAC/DC | NKK Switches B23HW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $8.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.9900 | Buy Now |
DISTI #
B23HW
|
TTI | Toggle Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8500 / $7.8600 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 26 |
|
$5.6100 / $8.1800 | Buy Now |
Part Details for B23HW
B23HW CAD Models
B23HW Part Data Attributes
|
B23HW
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B23HW
NKK Switches
Process Sealed Subminiature Antistatic Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: Wire Wrap; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Type | FLAT TYPE | |
Body Breadth | 8.8 mm | |
Body Color | BLACK | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.8 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.744 inch | |
Terminal Material | BRASS | |
Termination Type | WIRE WRAP | |
Washability | SOLVENT |