Part Details for B23AH-GH by NKK Switches
Overview of B23AH-GH by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B23AH-GH
B23AH-GH CAD Models
B23AH-GH Part Data Attributes
|
B23AH-GH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B23AH-GH
NKK Switches
Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | CAP COLOR- GRAY | |
Body Breadth | 8.7884 mm | |
Body Height | 13.716 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for B23AH-GH
This table gives cross-reference parts and alternative options found for B23AH-GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B23AH-GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B23AH-GG | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AH-GG |
B23AV-GH | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AV-GH |
B23AV-GB | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AV-GB |
B23AV-GC | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AV-GC |
B23AV-JE | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AV-JE |
B23AH-JC | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AH-JC |
B23AH-JB | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AH-JB |
B23AV-GF | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AV-GF |
B23AH-GC | NKK Switches | $8.7895 | Process Sealed Subminiature Antistatic Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Red Cap; Rating: 0.4 | B23AH-GH vs B23AH-GC |
B23AH-GA | NKK Switches | $8.9424 | Toggle Switch, DPDT, On-off-on, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | B23AH-GH vs B23AH-GA |